Cart

GSOT24C-HG3-08

VISHAY GSOT24C-HG3-08

image shown is a representation only

VISHAY

ESD Protection 30V SOT23 Green
Supplier: Vishay
Matchcode: GSOT24C
Rutronik No.: DTRL9952
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0622 $
933.00 $

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41 V
Stand-off V Vwm
24 V
Serie
GSOT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?