Cart

GSOT12-E3-18

VISHAY GSOT12-E3-18

image shown is a representation only

VISHAY

ESD Protection UNI 12V SOT23
Supplier: Vishay
Matchcode: GSOT12
Rutronik No.: DTRL11612
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0555 $
555.00 $

Prices

10,000 0.0555 $
20,000 0.0531 $
30,000 0.0519 $
40,000 0.0492 $
60,000 0.0468 $

Parameter

Package
SOT23
PowerDissipati
0.312 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
18.7 V
Stand-off V Vwm
12 V
Serie
GSOT
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?