Cart

GSOT08C-E3-08

VISHAY GSOT08C-E3-08

image shown is a representation only

VISHAY

ESD Protection BI 10V SOT23
Supplier: Vishay
Matchcode: GSOT08C
Rutronik No.: DTRL9944
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0817 $
1,225.50 $

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
15.2 V
Stand-off V Vwm
8 V
Serie
GSOT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
65 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?