Cart

GSOT05C-HE3-08

VISHAY GSOT05C-HE3-08

image shown is a representation only

VISHAY

ESD Protection BI 6V SOT23
Supplier: Vishay
Matchcode: GSOT05C-HE3
Rutronik No.: DTRL10525
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0562 $
843.00 $

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
AEC-Q(101)
Clamping voltag
11.1 V
Stand-off V Vwm
5 V
Serie
GSOT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?