Cart

GSIB2560-E3/45

VISHAY GSIB2560-E3/45

image shown is a representation only

VISHAY

BRIDGE-RECT. 25A 600V INLINE
Supplier: Vishay
Matchcode: GSIB2560
Rutronik No.: BG3843
Unit Pack: 20
MOQ: 20
package: GSIB-5S
Packaging: TUBE
In Stock
2.92 $
58.40 $

Prices

20 2.92 $
40 2.71 $
80 2.58 $
140 2.33 $
240 2.15 $

Parameter

I(F)
25 A
U(RRM)
600 V
Package
GSIB-5S
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
I²t
500 A²t
Leadfree Defin.
10
I(FSM)
350 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?