Cart

GP15M-E3/54

VISHAY GP15M-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1,5A 1000V DO15
Supplier: Vishay
Matchcode: GP15M
Rutronik No.: DLGL5514
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.219 $
876.00 $

Prices

4,000 0.219 $
8,000 0.1795 $

Parameter

I(F)
1.5 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
50 A
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?