Cart

GP02-40-E3/54

VISHAY GP02-40-E3/54

image shown is a representation only

VISHAY

SI-DIODE 0,25A 4000V DO41
Supplier: Vishay
Matchcode: GP02-40
Rutronik No.: DLGL6071
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
Soon available
0.3118 $
1,714.90 $

Prices

5,500 0.3118 $
11,000 0.29 $
16,500 0.276 $
22,000 0.2292 $

Parameter

I(F)
0.25 A
V(RRM)
4000 V
U(F)
3.0 V
T(j)max
175 °C
I(FSM)
15 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?