Cart

GLI900-100I

VISHAY GLI900-100I

image shown is a representation only

VISHAY

FP 100uF 900Vdc 5% MKP
Supplier: Vishay
Matchcode: FP100U900V5%
Rutronik No.: KFO8993
Unit Pack: 4
MOQ: 4
Packaging: BULK
Soon available
52.28 $
209.12 $

Prices

4 52.28 $
8 44.64 $
12 43.03 $
16 42.63 $
24 41.82 $

Parameter

C(N)
100µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
1350 V
T(A) max
70 °C
T(A) min
-40 °C
Diameter/Width
84 mm
Height
56 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?