GL41Y-E3/97
GL41Y-E3/97
Description:
SI-DIODE 1A 1600V MELF
Supplier:
VISHAY
Matchcode:
GL41Y
Rutronik No.:
DLGL6088
Unit Pack:
5000
MOQ:
5000
package:
MELF
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 1600 V
- U(F)
- 1.2 V
- T(j)max
- 175 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- MELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks