Cart

GL34J-E3/83

VISHAY GL34J-E3/83

image shown is a representation only

VISHAY

SI-DIODE 0,5A 600V MINIMELF
Supplier: Vishay
Matchcode: GL34J
Rutronik No.: DLGL5583
Unit Pack: 9000
MOQ: 9000
package: MINIMELF
Packaging: REEL
On request
0.1592 $
1,432.80 $

Prices

9,000 0.1592 $
18,000 0.1481 $
27,000 0.1409 $
36,000 0.117 $

Parameter

I(F)
0.5 A
V(RRM)
600 V
U(F)
1.3 V
T(j)max
175 °C
I(FSM)
10 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?