Cart

GI250-3-E3/54

VISHAY GI250-3-E3/54

image shown is a representation only

VISHAY

SI-DIODE 0,25A 3000V DO41
Supplier: Vishay
Matchcode: GI250-3
Rutronik No.: DLGL6294
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
On request
0.2341 $
1,287.55 $

Prices

5,500 0.2341 $
11,000 0.2177 $
16,500 0.2072 $
22,000 0.1873 $
27,500 0.1721 $

Parameter

I(F)
0.25 A
V(RRM)
3000 V
U(F)
3.5 V
T(j)max
175 °C
T(rr)
2000 ns
I(FSM)
15 A
Automotive
NO
Package
DO41
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?