Cart

GI1402-E3/45

VISHAY GI1402-E3/45

image shown is a representation only

VISHAY

RECT 100V 8A 0,9V TO220AC
Supplier: Vishay
Matchcode: GI1402-E3/45
Rutronik No.: DSGL5871
Unit Pack: 50
MOQ: 1000
package: TO-220AC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5546 $
554.60 $

Parameter

V(RRM)
100 V
IF(AV)
8 A
I(FSM)
125 A
V(F)
0.9 V
trr
35 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO-220AC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?