GBU6M-E3/51

image shown is a representation only
Supplier: Vishay
Matchcode: GBU6M
Rutronik No.: BG3442
Unit Pack: 250
MOQ: 1000
package: GBU
Packaging: BULK
Parameter
- I(F)
- 6 A
- U(RRM)
- 1000 V
- Package
- GBU
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 127 A²t
- Leadfree Defin.
- 10
- I(FSM)
- 175 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks