Cart

GBS309603330KLX000

VISHAY

GBS3096 33R 10% 350W
Supplier: Vishay
Matchcode: RWR350W33R10%
Rutronik No.: WDR10414
Unit Pack: 1
MOQ: 1
Packaging: BULK
Soon available
153.50 $
153.50 $

Prices

1 153.50 $
2 142.32 $
3 140.93 $

Parameter

Resistor value
33 Ω
Res.tolerance
10 %
Power rating
350 W
Length
330 mm
Width
37 mm
Height
15 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?