Cart

GBPC2510W-E4/51

VISHAY

BRIDGE-RECT. 25A 1000V GBPC-W
Supplier: Vishay
Matchcode: GBPC25-10W
Rutronik No.: BG3452
Unit Pack: 100
MOQ: 200
package: GBPC-W
Packaging: BULK
On request
2.66 $
532.00 $

Prices

200 2.66 $
400 2.52 $
800 2.29 $
1,000 2.10 $

Parameter

I(F)
25 A
U(RRM)
1000 V
Package
GBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
4
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?