Cart

GBPC2502W-E4/51

VISHAY

BRIDGE-RECT. 25A 200V GBPC-W
Supplier: Vishay
Matchcode: GBPC25-02W
Rutronik No.: BG3432
Unit Pack: 100
MOQ: 200
package: GBPC-W
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
326.00 $

Prices

200 1.63 $
300 1.47 $
400 1.37 $

Parameter

I(F)
25 A
U(RRM)
200 V
Package
GBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?