Cart

GBPC1504W-E4/51

VISHAY GBPC1504W-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 15A 400V GBPC
Supplier: Vishay
Matchcode: GBPC1504W
Rutronik No.: BG2681
Unit Pack: 100
MOQ: 200
package: GBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
340.00 $

Prices

200 1.70 $
300 1.53 $
400 1.42 $

Parameter

I(F)
15 A
U(RRM)
400 V
Package
GBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?