Cart

GBPC1504-E4/51

VISHAY GBPC1504-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 15A 800V GBPC
Supplier: Vishay
Matchcode: GBPC15-04
Rutronik No.: BG4182
Unit Pack: 100
MOQ: 200
package: GBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
338.00 $

Prices

200 1.69 $
300 1.52 $
400 1.41 $

Parameter

I(F)
15 A
U(RRM)
400 V
Package
GBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?