Cart

GBPC1204-E4/51

VISHAY GBPC1204-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 12A 400V GBPC
Supplier: Vishay
Matchcode: GBPC12-04
Rutronik No.: BG4159
Unit Pack: 100
MOQ: 200
package: GBPC
Packaging: BULK
On request
2.39 $
478.00 $

Prices

200 2.39 $
400 2.27 $
800 2.06 $
1,000 1.89 $

Parameter

I(F)
12 A
U(RRM)
400 V
Package
GBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?