Cart

GBPC1202-E4/51

VISHAY GBPC1202-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 12A 200V GBPC
Supplier: Vishay
Matchcode: GBPC12-02
Rutronik No.: BG3434
Unit Pack: 100
MOQ: 200
package: GBPC
Packaging: BULK
On request
2.36 $
472.00 $

Prices

200 2.36 $
400 2.25 $
800 2.03 $
1,000 1.87 $

Parameter

I(F)
12 A
U(RRM)
200 V
Package
GBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
160 A²t
Leadfree Defin.
4
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?