GBPC104-E4/51

image shown is a representation only
Supplier: Vishay
Matchcode: GBPC104-E4
Rutronik No.: BG4115
Unit Pack: 100
MOQ: 1000
package: GBPC
Packaging: BULK
Parameter
- I(F)
- 3 A
- U(RRM)
- 400 V
- Package
- GBPC
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 150 °C
- Leadfree Defin.
- 10
- I(FSM)
- 60 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks