Cart

G5SBA80-E3/51

VISHAY G5SBA80-E3/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 6A 800V INLINE
Supplier: Vishay
Matchcode: G5SBA80
Rutronik No.: BG4164
Unit Pack: 250
MOQ: 1000
package: GBU
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0264 $
1,026.40 $

Prices

1,000 1.0264 $
1,250 0.9205 $

Parameter

I(F)
6 A
U(RRM)
800 V
Package
GBU
Packaging
TRAY
U(F)
1.05 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?