G24071931800J4B000
G24071931800J4B000
Description:
G204 0719 180R 5% 7W
Supplier:
VISHAY
Matchcode:
RWA7W180R5%
Rutronik No.:
WDR12092
Unit Pack:
250
MOQ:
250
package:
0719
Packaging:
AMMOPACK
- Resistor value
- 180 Ω
- Res.tolerance
- 5 %
- Power rating
- 7 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 20.5 mm
- Width
- 8.5 mm
- Height
- 8.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- 0719
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 32 weeks