G22041434708J4C000
G22041434708J4C000
Description:
G202 0414 4,7R 5% 4W
Supplier:
VISHAY
Matchcode:
RWA4W4,7R5%
Rutronik No.:
WDR12016
Unit Pack:
500
MOQ:
500
package:
0414
Packaging:
AMMOPACK
- Resistor value
- 4.7 Ω
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 13 mm
- Width
- 5.7 mm
- Height
- 5.7 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- 0414
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 32 weeks