FSOT5509E1K000JE
FSOT5509E1K000JE
Description:
FSOT 1K 5% 55W TK30
Supplier:
VISHAY
Matchcode:
RWA55W1K5%
Rutronik No.:
WDR12130
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Resistor value
- 1K Ω
- Res.tolerance
- 5 %
- Power rating
- 55 W
- Temp.coeff.
- 30 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 120.65 mm
- Width
- 30.16 mm
- Height
- 14.29 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 27 weeks