Cart

FESB16DT-E3/81

VISHAY FESB16DT-E3/81

image shown is a representation only

VISHAY

RECT 200V 16A 0,98V TO263-3
Supplier: Vishay
Matchcode: FESB16DT-E3/81
Rutronik No.: DSGLP6526
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
On request
2.23 $
1,784.00 $

Prices

800 2.23 $
1,600 2.08 $
2,400 1.98 $
3,200 1.64 $

Parameter

V(RRM)
200 V
IF(AV)
16 A
I(FSM)
250 A
V(F)
0.975 V
trr
35 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?