Cart

FEP30JP-E3/45

VISHAY

RECT 600V 30A 1.50V TO247-3
Supplier: Vishay
Matchcode: FEP30JP-E3/45
Rutronik No.: DSGLP6321
Unit Pack: 30
MOQ: 750
package: TO247-3
Packaging: TUBE
On request
1.28 $
960.00 $

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
300 A
V(F)
1.5 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?