Cart

FEP30DP-E3/45

VISHAY

RECT 200V 30A 0.95V TO247-3
Supplier: Vishay
Matchcode: FEP30DP-E3/45
Rutronik No.: DSGL4863
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
1.63 $
48.90 $

Prices

30 1.63 $
60 1.56 $
120 1.53 $
210 1.45 $
360 1.37 $

Parameter

V(RRM)
200 V
IF(AV)
30 A
I(FSM)
300 A
V(F)
0.95 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?