Cart

F340Y251030MPM2T0

VISHAY F340Y251030MPM2T0

image shown is a representation only

VISHAY

FF 1,0uF 305Vac 20% Y2 P37,5MKP
Supplier: Vishay
Matchcode: FF1,0U37,520Y2
Rutronik No.: KFO10663
Unit Pack: 60
MOQ: 1020
Packaging: AMMOPACK
On request
1.95 $
1,989.00 $

Parameter

C(N)
1µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
37.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
41.5 mm
Diameter/Width
18 mm
Height
32.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?