Cart

F340X261530MYM2T0

VISHAY F340X261530MYM2T0

image shown is a representation only

VISHAY

FF 15uF 305Vac 20% X2 P52,5MKP
Supplier: Vishay
Matchcode: FF15U52,520X2
Rutronik No.: KFO10654
Unit Pack: 45
MOQ: 45
Packaging: BULK
Topseller
In Stock
4.31 $
193.95 $

Prices

45 4.31 $
90 4.05 $
135 3.98 $
180 3.91 $
315 3.68 $

Parameter

C(N)
15µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
52.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1800 V
Pulse immunity
15 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
57.5 mm
Diameter/Width
30 mm
Height
45 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?