Cart

F339X144733MI02W0

VISHAY F339X144733MI02W0

image shown is a representation only

VISHAY

FF 470nF 330Vac 20% X1 P22,5 MK
Supplier: Vishay
Matchcode: FF470N22,520X1
Rutronik No.: KFO10589
Unit Pack: 350
MOQ: 3150
Packaging: REEL
On request
0.4115 $
1,296.23 $

Parameter

C(N)
470n F
U(N)
330 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
PP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Length
26 mm
Diameter/Width
10 mm
Height
19.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?