Cart

F1778-415-M2FEB0

VISHAY F1778-415-M2FEB0

image shown is a representation only

VISHAY

FF 150nF 310Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF150N1520X2
Rutronik No.: KFO9898
Unit Pack: 600
MOQ: 5400
Packaging: BULK
On request
0.2644 $
1,427.76 $

Parameter

C(N)
150n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
10-1 mm
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?