Cart

F1773-447-2000

VISHAY F1773-447-2000

image shown is a representation only

VISHAY

FA 470nF 250Vac 10% X2 MKT
Supplier: Vishay
Matchcode: FA470N250V10X2
Rutronik No.: KFO4001
Unit Pack: 1250
MOQ: 1250
Packaging: BULK
In Stock
0.9157 $
1,144.63 $

Prices

1,250 0.9157 $
2,500 0.8453 $
3,750 0.7819 $

Parameter

C(N)
470n F
U(N)
250 V
Voltage type
AC
Tolerance
10 %
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
40 mm
Length
26.5 mm
Diameter/Width
14 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?