Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Film Capacitors
  5. VISHAY Film Capacitors
Please login for custom pricing, delivery terms and real time stock information

F1772-347-2000

VISHAY
VISHAY F1772-347-2000

image shown is a representation only

F1772-347-2000

Description: FF 47nF 310Vac 10% X2 P15 MKT Supplier: VISHAY Matchcode: FF47N1510X2 Rutronik No.: KFO2454 Unit Pack: 500 MOQ: 5000 Packaging: BULK
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
47n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
19 weeks

Request or order:

Please login
0,2132 $
1.066,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

KEMET a YAGEO company
KEMET R463F247050N0K

R463F247050N0K

Passive Components
  • FF 47nF 310Vac 10% X2 P10 MKP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET R46KI24700001K

R46KI24700001K

Passive Components
  • FF 47nF 275Vac 10% X2 P15 MKP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET R46KI24700001M

R46KI24700001M

Passive Components
  • FF 47nF 275Vac 20% X2 P15 MKP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET R46KF247000N0M

R46KF247000N0M

Passive Components
  • FF 47nF 275Vac 20% X2 P10 MKP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET PME271M547MR30

PME271M547MR30

Passive Components
  • FF 47nF 275Vac 20% X2 P15 MP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET PME271Y547MR30

PME271Y547MR30

Passive Components
  • FF 47nF 250Vac 20% Y2 P20 MP
  • Packaging: BULK
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message