Cart

F1772-447-2260

VISHAY F1772-447-2260

image shown is a representation only

VISHAY

FF 470nF 310Vac 20% X2P22,5 MKT
Supplier: Vishay
Matchcode: FF470N22,520X2
Rutronik No.: KFO9275
Unit Pack: 170
MOQ: 170
Packaging: BULK
Soon available
0.88 $
149.60 $

Prices

170 0.88 $
340 0.8279 $
510 0.8143 $
850 0.8008 $
1,190 0.7533 $

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
26 mm
Diameter/Width
10 mm
Height
19.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?