Cart

F1772-310-2291

VISHAY F1772-310-2291

image shown is a representation only

VISHAY

FF 10nF 310Vac 20% X2 P15 MKT
Supplier: Vishay
Matchcode: FF10N1520X2
Rutronik No.: KFO5242
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.2234 $
223.40 $

Prices

1,000 0.2234 $
2,000 0.2097 $
3,000 0.2063 $
4,000 0.2028 $
5,000 0.1908 $

Parameter

C(N)
10n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?