Cart

F1710-322-1003

VISHAY F1710-322-1003

image shown is a representation only

VISHAY

FF 22nF 300Vac 20% Y2 P15 MKT
Supplier: Vishay
Matchcode: FF22N1520Y2
Rutronik No.: KFO9180
Unit Pack: 300
MOQ: 5100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2508 $
1,279.08 $

Parameter

C(N)
22n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKT
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
17.5 mm
Diameter/Width
7 mm
Height
13.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Israel
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?