Cart

ESH3B-M3/9AT

VISHAY ESH3B-M3/9AT

image shown is a representation only

VISHAY

SI-DIODE 3A 100V SMC
Supplier: Vishay
Matchcode: ESH3B-M3/9AT
Rutronik No.: DSGL5864
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2875 $
1,006.25 $

Prices

3,500 0.2875 $
7,000 0.275 $

Parameter

V(RRM)
100 V
IF(AV)
3 A
I(FSM)
25 A
V(F)
125 V
trr
0.9 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?