Cart

ESH2PDHM3/84A

VISHAY

SI_DIODE 2A 200 DO-220AA
Supplier: Vishay
Matchcode: ESH2PDHM3/84A
Rutronik No.: DSGL6108
Unit Pack: 3000
MOQ: 3000
package: DO-220AA
Packaging: REEL
In Stock
0.3257 $
977.10 $

Prices

3,000 0.3257 $
6,000 0.3117 $
9,000 0.3047 $
12,000 0.2745 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.75 V
trr
25 ns
T(j)min
-55 °C
T(j)max
175 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
DO-220AA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?