Cart

ESH2PCHM3/84A

VISHAY ESH2PCHM3/84A

image shown is a representation only

VISHAY

SI_DIODE 2A 150V SMP
Supplier: Vishay
Matchcode: ESH2PCHM3
Rutronik No.: DSGL6010
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
Soon available
0.3458 $
1,037.40 $

Prices

3,000 0.3458 $
6,000 0.3217 $
9,000 0.3061 $
12,000 0.2767 $
15,000 0.2542 $

Parameter

V(RRM)
150 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.9 V
trr
25 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?