Cart

ESH1PD-M3/84A

VISHAY ESH1PD-M3/84A

image shown is a representation only

VISHAY

SI_DIODE 1A 200V SMP
Supplier: Vishay
Matchcode: ESH1PD
Rutronik No.: DSGLS7166
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
On request
0.0775 $
232.50 $

Prices

3,000 0.0775 $
6,000 0.0742 $
9,000 0.0725 $
12,000 0.0687 $
18,000 0.0653 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
0.9 A
V(F)
25 V
trr
50 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?