Cart

ES2GHE3_A/H

VISHAY ES2GHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 2A 400V SMB AECQ
Supplier: Vishay
Matchcode: ES2GHE3
Rutronik No.: DSGLS7551
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.3919 $
293.93 $

Prices

750 0.3919 $
1,500 0.3751 $
2,250 0.3667 $
3,000 0.3471 $
6,000 0.3303 $

Parameter

V(RRM)
400 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.9 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?