Cart

ES2G-E3/5BT

VISHAY ES2G-E3/5BT

image shown is a representation only

VISHAY

SI-DIODE 2A 400V SMB
Supplier: Vishay
Matchcode: ES2G
Rutronik No.: DSGLS7499
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0895 $
286.40 $

Prices

3,200 0.0895 $
6,400 0.0832 $
12,800 0.0742 $

Parameter

V(RRM)
400 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.9 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?