Cart

ES1PDHM3/85A

VISHAY ES1PDHM3/85A

image shown is a representation only

VISHAY

SI_DIODE 1A 200V SMP
Supplier: Vishay
Matchcode: ES1PDHM3
Rutronik No.: DSGLS7403
Unit Pack: 10000
MOQ: 10000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1658 $
1,658.00 $

Prices

10,000 0.1658 $
20,000 0.1553 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.92 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?