Cart

ES1AHE3_A/H

VISHAY ES1AHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 1A 50V SMA
Supplier: Vishay
Matchcode: ES1AHE3
Rutronik No.: DSGLS7497
Unit Pack: 1800
MOQ: 7200
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1884 $
1,356.48 $

Prices

7,200 0.1884 $
18,000 0.167 $

Parameter

V(RRM)
50 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.9 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?