Cart

EGP20D-E3/54

VISHAY EGP20D-E3/54

image shown is a representation only

VISHAY

SI-DIODE 2A 200V DO15
Supplier: Vishay
Matchcode: EGP20D-E3/54
Rutronik No.: DSGLS7509
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.251 $
1,004.00 $

Prices

4,000 0.251 $
12,000 0.2417 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
75 A
V(F)
0.95 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?