Cart

EGL34D-E3/98

VISHAY EGL34D-E3/98

image shown is a representation only

VISHAY

SI-DIODE 0,5A 200V MINIMELF
Supplier: Vishay
Matchcode: EGL34D
Rutronik No.: DSGLS6005
Unit Pack: 1
MOQ: 1
package: MINIMELF
Packaging: REEL
In Stock
0.411 $
0.41 $

Prices

1 0.411 $
5,000 0.3825 $
10,000 0.364 $
15,000 0.3023 $

Parameter

V(RRM)
200 V
IF(AV)
0.5 A
I(FSM)
1.25 A
V(F)
50 V
trr
10 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?