Cart

DGQ2788AEN-T1-GE4

VISHAY DGQ2788AEN-T1-GE4

image shown is a representation only

VISHAY

2xDPDT 4xSPDT AEC-Q(100) SMD
Supplier: Vishay
Matchcode: DGQ2788AEN-T1-GE4
Rutronik No.: ICLOG10766
Unit Pack: 3000
MOQ: 3000
package: miniQFN-16
Packaging: REEL
On request
0.6153 $
1,845.90 $

2xDPDT 4xSPDT AEC-Q(100) SMD Description

Automotive 125 °C Analog Switch

The DGQ2788A is Vishays  first Automotive qualified Dual DPDT / Quad SPDT Analog Switch with 0.37 Ω, 338 MHz Bandwidth.



It is designed for Automotive Infotainment and Telematics systems

 

Product benefits are:



·         Wide supply voltage range

·         Over voltage tolerant switch

·         Suitable for audio, video, and bus switching

·         Compact package


 


Potential Applications:



·         Audio, video, and bus switching

·         Infotainment

·         Power windows, power locks and power mirror control

·         Advanced diagnostics and engine control modules

·         Traction and stability control modules


Parameter

Configuration
DPDT SPDT
Optimisation
Automotive
Channels
4
BW
388 MHz
Package
miniQFN-16
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Logic function
Switch
Footprint
6 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?