Cart

DG542DY-E3

VISHAY DG542DY-E3

image shown is a representation only

VISHAY

2xSPDT SOP16 SMD leadfree
Supplier: Vishay
Matchcode: DG542DY-E3
Rutronik No.: ICSF1013
Unit Pack: 50
MOQ: 500
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
2.40 $
1,200.00 $

Prices

500 2.40 $
5,000 2.35 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
2
Package
SO16
Ron
30 Ohm
Vcc(max)
21 V
Top(max)
125 °C
BW
500 MHz
ton
45 ns
toff
20 ns
Automotive
NO
Icc
0.05 µA
Vcc(min)
-0,3 V
Top(min)
-65 °C
Mounting
SMD
Leadfree Defin.
Leadfree
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?