Cart

DG442LDY-E3

VISHAY DG442LDY-E3

image shown is a representation only

VISHAY

4xSPST SO16 SMD
Supplier: Vishay
Matchcode: DG442LDY-E3
Rutronik No.: ICSF1312
Unit Pack: 1
MOQ: 1000
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
On request
On request

Parameter

Channels
4
Package
SO16
Ron
50 Ohm
Vcc(max)
12 V
Top(max)
85 °C
ton
150 ns
toff
90 ns
Automotive
NO
Icc
15 µA
Vcc(min)
0 V
Top(min)
-40 °C
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?